+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

371465

Fuse: fuse; ceramic; 500A; 690VAC; 550VDC; gS; NH3

Manufacturer: DF ELECTRIC

Manufacturer part number:
371465
TME Symbol:
371465

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
500A
Rated voltage
550V DC/690V AC
Fuse characteristics
gS
Fuse size
NH3
Breaking capacity
30kA / 550V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight1.1039 kg
Certificates
EAN code8435070967441
See other products in this category: NH Fuses DF ELECTRIC,
*
371465
3 in TME stock
Net price for quantities from 1 pcs - 269.59 USDGross price for quantities from 1 pcs - 269.59 USD
Net price for quantities from 3 pcs - 229.15 USDGross price for quantities from 3 pcs - 229.15 USD
Net price for quantities from 9 pcs - 198.04 USDGross price for quantities from 9 pcs - 198.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order