+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37200630431

Fuse: fuse; TR5; 63mA; 250VAC; time-lag; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
37200630431
TME Symbol:
37200630431

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Current rating
63mA
Rated voltage
250V AC
Fuse characteristics
time-lag
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
0.4V
Kind of package
bulk
Gross weight0.436 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
*
37200630431
6210 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 600 pcs - 0.55 USDGross price for quantities from 600 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2600 pcs - 0.51 USDGross price for quantities from 2600 pcs - 0.51 USD
Packaging method by the manufacturer:Cardboard = 200 pcs