+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 0.125A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5, 8.5x8mm | |
Mounting | THT | |
Manufacturer series | 372 | |
Breaking capacity | 50A / 125V DC | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Soldering temperature | 260°C | |
Power dissipation | 0.12W | |
Pin diameter | 0.6mm | |
Resistance | 1.35Ω | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Leads | radial | |
Conform to the norm | CCC cURus VDE |