+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 1A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5, 8.5x8mm | |
Manufacturer series | 372 | |
Breaking capacity | 35A / 250V AC | |
Breaking characteristics | 1.5In: min 1h, 2.1In: max 2min, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 7.5A2s | |
Power dissipation | 0.36W | |
Pin diameter | 0.6mm | |
Resistance | 78mΩ | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Leads | radial | |
Conform to the norm | CCC cURus VDE |