+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 63mA | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | TR5, 8.5x8mm | |
Mounting | PCB, THT | |
Manufacturer series | 373 | |
Breaking capacity | 50A / 250V AC | |
Breaking characteristics | 2In: max 5s | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.0002A2s | |
Soldering temperature | 260°C | |
Power dissipation | 85mW | |
Pin diameter | 0.6mm | |
Resistance | 4.69Ω | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Leads | radial | |
Conform to the norm | CSA cULus C-UL-US |