+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37302000410

Fuse: fuse; 200mA; 250VAC; quick blow; 8.5x8mm; TR5; PCB,THT; 373

Manufacturer: LITTELFUSE

Manufacturer part number:
37302000410
TME Symbol:
37302000410

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
0.2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5, 8.5x8mm
Mounting
PCB, THT
Manufacturer series
373
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.0065A2s
Power dissipation
0.17W
Pin diameter
0.6mm
Resistance
3226mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37302000410
0 in TME stock
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1 000)