+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37314000410

Fuse: fuse; 8.5x8mm; TR5; THT; 4A; 250VAC; quick blow; 373; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
37314000410
TME Symbol:
37314000410

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR5, 8.5x8mm
Mounting
THT
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
373
Breaking capacity
50A / 250V AC
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
3.5A2s
Power dissipation
0.52W
Pin diameter
0.6mm
Resistance
18.5mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37314000410
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD