+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

373210

Fuse: fuse; ceramic; 25A; 1kVDC; gPV; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
373210
TME Symbol:
373210

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH1
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight423.1 g
Certificates
EAN code8435070961524
See other products in this category: NH Fuses DF ELECTRIC,
*
373210
3 in TME stock
Net price for quantities from 1 pcs - 50.17 USDGross price for quantities from 1 pcs - 50.17 USD
Net price for quantities from 3 pcs - 43.47 USDGross price for quantities from 3 pcs - 43.47 USD
No. of pieces (Multiplicity: 1)
Product for special order