+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

373255

Fuse: fuse; ceramic; 160A; 1kVDC; gPV; NH1


Manufacturer: DF ELECTRIC

Manufacturer part number:
373255
TME Symbol:
373255

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.16kA
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH1
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight415.3 g
Certificates
EAN code8435070968202
See other products in this category: NH Fuses DF ELECTRIC,
*
373255
20 in TME stock
Net price for quantities from 1 pcs - 103.56 USDGross price for quantities from 1 pcs - 103.56 USD
Net price for quantities from 3 pcs - 87.63 USDGross price for quantities from 3 pcs - 87.63 USD
Net price for quantities from 9 pcs - 75.68 USDGross price for quantities from 9 pcs - 75.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.