+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

373324M00000G

Heatsink: extruded; grilled; BGA; green; L: 37.4mm; W: 37.4mm; H: 6mm


Manufacturer: BOYD CORP

Manufacturer part number:
373324M00000G
TME Symbol:
373324M00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
green
Length
37.4mm
Width
37.4mm
Height
6mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
373324M00000G
0 in TME stock
No. of pieces (Multiple of: 910)
Minimum order quantity: 910.
Multiple of: 910.
Net price for quantities from 910 pcs - 1.37 USDGross price for quantities from 910 pcs - 1.37 USD