+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

373435

Fuse: fuse; ceramic; 250A; 1kVDC; gPV; NH3

Manufacturer: DF ELECTRIC

Manufacturer part number:
373435
TME Symbol:
373435

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
250A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH3
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight300 g
Certificates
EAN code8435070963788
See other products in this category: NH Fuses DF ELECTRIC,
*
373435
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order