+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 355A | |
Rated voltage | 1kV DC | |
Fuse characteristics | gPV | |
Fuse size | NH3 | |
Breaking capacity | 30kA / 1kV DC | |
Fuses application | photovoltaics |