+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

374543-E

Connector: DIN 41612; plug; male; Plating: gold-plated; PIN: 96

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
374543-E
TME Symbol:
374543-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
96
Connector pinout layout
a+b+c
Electrical mounting
THT
Spatial orientation
angled
Connector variant
type C
Flammability rating
UL94V-0
Enclosure material
PBT
Maximum current
2A
Trade name
ERNI
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight15.06 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
374543-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.85 USDGross price for quantities from 1 pcs - 11.85 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
Net price for quantities from 30 pcs - 9.79 USDGross price for quantities from 30 pcs - 9.79 USD
Net price for quantities from 60 pcs - 8.57 USDGross price for quantities from 60 pcs - 8.57 USD
Net price for quantities from 120 pcs - 7.49 USDGross price for quantities from 120 pcs - 7.49 USD
Net price for quantities from 150 pcs - 7.21 USDGross price for quantities from 150 pcs - 7.21 USD
Net price for quantities from 270 pcs - 6.33 USDGross price for quantities from 270 pcs - 6.33 USD
Packaging method by the manufacturer:Cardboard = 30 pcs