+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VOGT | |
Type of terminal | flat | |
Width | 2.8mm | |
Thickness | 0.5mm | |
Kind of terminal | female | |
Wire cross-section | 0.14...0.3mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Ferrule variant | non-insulated | |
Contact material | brass | |
Kind of package | reel |