+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3762A.60

Terminal: flat; 2.8mm; 0.8mm; female; 0.14÷0.3mm2; crimped; brass


Manufacturer: VOGT

Manufacturer part number:
3762A.60
TME Symbol:
3762A.60

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.14...0.3mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Gross weight0.183 g
Certificates
See other products in this category: Non-insulated terminals VOGT,
*
3762A.60
615 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs