+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3778U05.60

Terminal: ring; 2.8mm; 0.8mm; male; screw; tinned; straight


Manufacturer: VOGT

Manufacturer part number:
3778U05.60
TME Symbol:
3778U05.60

Specification

Manufacturer
VOGT
Type of terminal
ring
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Mechanical mounting
screw
Contact plating
tinned
Spatial orientation
straight
Gross weight0.246 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3778U05.60
0 in TME stock
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 1 000 pcs