+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3779B.28

Terminal: flat; 2.8mm; 0.8mm; THT; tinned; bronze; Overall len: 11mm


Manufacturer: VOGT

Manufacturer part number:
3779B.28
TME Symbol:
3779B.28

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Electrical mounting
THT
Contact plating
tinned
Material
bronze
Overall length
11mm
Gross weight0.144 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3779B.28
9370 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 0.17 USDGross price for quantities from 20 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs