+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3785A08.68

Terminal: flat; 2.8mm; 0.8mm; male; THT; brass; tinned; straight


Manufacturer: VOGT

Manufacturer part number:
3785A08.68
TME Symbol:
3785A08.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
13mm
Spatial orientation
straight
Gross weight0.215 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3785A08.68
2050 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcsBag = 5 000 pcs