+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3785F08.68

Terminal: flat; 2.8mm; 0.8mm; female; THT; brass; tinned; straight

Manufacturer: VOGT

Manufacturer part number:
3785F08.68
TME Symbol:
3785F08.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Spatial orientation
straight
Gross weight0.163 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3785F08.68
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 1 000 pcs