+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37XR

Digital multimeter; LCD; 4,75 digit (9999); Bargraph: 41segm.


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
37XR
TME Symbol:
37XR-A

Specification

Manufacturer
BEHA-AMPROBE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, dB, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
4,75 digit (9999)
Bargraph
41 segm.
DC voltage measuring range
0.1...1000mV/10V/100V/1kV
DC voltage measuring accuracy
±(0.1% + 5 digit)
AC voltage measuring range
0.1...1000mV/10V/100V/750V
AC voltage measuring accuracy
±(1.2% + 10 digit)
DC current measuring range
0.01...100µA/1mA/10mA/100mA/400mA/10A
DC current measuring accuracy
±(0.5% + 10 digit)
AC current measuring range
0.01...100µA/1mA/10mA/100mA/400mA/10A
AC current measuring accuracy
±(1.5% + 10 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/40MΩ
Capacitance measuring range
10pF...40nF/400nF/4µF/40µF/400µF
Capacitance measuring accuracy
±(3%+ 10 digit)
Inductance measuring range
1µH...4mH/40mH/400mH/4H/40H
Inductance measuring accuracy
±(5% + 30 digit)
Frequency measuring range
3...100Hz/1kHz/10kHz/100kHz/1MHz/10MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Resistance measuring accuracy
±(0.5%+8 digit)
Duty cycle factor
0...90%
Measures dBm
-13...50dBm
Diode test
1mA @3V
Continuity test
acoustic indication, <40Ω
Pollution degree
2
Weight with battery
482g
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions (W x H x D)
92x196x60mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • crocodile clips
  • Magne-Grip magnetic catch
  • test leads TL36A
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • checks logic state of TTL/CMOS ICs at 20MHz
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • MIN/MAX/MEDIUM function
  • PEAK HOLD MIN/MAX function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight749.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BEHA-AMPROBE,
*
37XR
12 in TME stock
Net price for quantities from 1 pcs - 314.63 USDGross price for quantities from 1 pcs - 314.63 USD
Net price for quantities from 2 pcs - 294.69 USDGross price for quantities from 2 pcs - 294.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.