+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | interface | |
Coil voltage | 60V AC, 60V DC | |
Contacts configuration | SPDT | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Switched voltage | max. 220V DC, max. 400V AC | |
Mounting | for DIN rail mounting | |
Leads | spring clamps | |
Relay variant | Relay set | |
Operate time | 8ms | |
Release time | 10ms | |
Body dimensions | 93x14x74.9mm | |
Mechanical durability | 10000000 cycles | |
Switching capacity | 750VA | |
IP rating | IP20 | |
Indication | LED |