+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38.21.0.012.0060

Relay: solid state; Ucoil: 12VAC,12VDC; SPDT; 6A/250VAC; 6A/24VDC


Manufacturer: FINDER

Manufacturer part number:
38.21.0.012.0060
TME Symbol:
38.21.0.012.0060

Specification

Manufacturer
FINDER
Type of relay
solid state
Coil voltage
12V AC, 12V DC
Contacts configuration
SPDT
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Body dimensions
91.1x14x74.9mm
Switching capacity
1.5kVA
IP rating
IP20
Indication
LED
Gross weight40 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
*
38.21.0.012.0060
0 in TME stock
Net price for quantities from 10 pcs - 54.64 USDGross price for quantities from 10 pcs - 54.64 USD
Net price for quantities from 100 pcs - 43.21 USDGross price for quantities from 100 pcs - 43.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.