+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38.21.0.024.8240

Relay: solid state; Ucoil: 24VAC,24VDC; SPST-NO; IP20

Manufacturer: FINDER

Manufacturer part number:
38.21.0.024.8240
TME Symbol:
38.21.0.024.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Coil voltage
24V AC, 24V DC
Contacts configuration
SPST-NO
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Body dimensions
91.1x14x74.9mm
IP rating
IP20
Indication
LED
Gross weight40 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
*
38.21.0.024.8240
0 in TME stock
Net price for quantities from 10 pcs - 59.52 USDGross price for quantities from 10 pcs - 59.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.