+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | solid state | |
Coil voltage | 24V AC, 24V DC | |
Switched voltage | max. 220V DC, max. 400V AC | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Relay variant | Relay set | |
Body dimensions | 91.1x14x74.9mm | |
IP rating | IP20 | |
Indication | LED |