+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38.61.8.240.0060

Relay: interface; Ucoil: 240VAC; SPDT; 10A; 6A/250VAC; 6A/24VDC

NEW

Manufacturer: FINDER

Manufacturer part number:
38.61.8.240.0060
TME Symbol:
38.61.8.240.0060

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
240V AC
Contacts configuration
SPDT
Max. operating current
10A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
38.61
Leads
spring clamps
Relay variant
Relay set
Operate time
5ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
93.6x6.2x76mm
Mechanical durability
10000000 cycles
IP rating
IP20
Electrical life
60000 cycles
Indication
LED
Kit contents
  • 34.51.7.060.0010
  • 93.51.8.240
Gross weight40 g
EAN code8012823321349
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
38.61.8.240.0060
0 in TME stock
Net price for quantities from 1 pcs - 25.33 USDGross price for quantities from 1 pcs - 25.33 USD
Net price for quantities from 5 pcs - 23.75 USDGross price for quantities from 5 pcs - 23.75 USD
Net price for quantities from 10 pcs - 22.96 USDGross price for quantities from 10 pcs - 22.96 USD
Net price for quantities from 20 pcs - 22.17 USDGross price for quantities from 20 pcs - 22.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.