+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38.81.7.060.7048

Relay: interface; Ucoil: 60VDC; SPST-NO; 80A; 2A/240VAC; 6A/24VDC


Manufacturer: FINDER

Manufacturer part number:
38.81.7.060.7048
TME Symbol:
38.81.7.060.7048

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
60V DC
Contacts configuration
SPST-NO
Max. operating current
80A
AC contacts rating @R
2A / 240V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 53V DC, max. 275V AC
Mounting
for DIN rail mounting
Manufacturer series
38.81
Leads
screw terminals
Relay variant
Relay set
Operate time
0.04ms
Operating temperature
-20...55°C
Body dimensions
87.8x6.2x75.6mm
IP rating
IP20
Indication
LED
Kit contents
  • 34.81.7.060.7048
  • 93.01.7.024
  • 93.01.7.060
Dimensions
Schematic diagram
Gross weight40 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
38.81.7.060.7048
0 in TME stock
Net price for quantities from 1 pcs - 31.66 USDGross price for quantities from 1 pcs - 31.66 USD
Net price for quantities from 50 pcs - 28.69 USDGross price for quantities from 50 pcs - 28.69 USD
Net price for quantities from 100 pcs - 25.72 USDGross price for quantities from 100 pcs - 25.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.