+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | interface | |
Coil voltage | 60V DC | |
Contacts configuration | SPST-NO | |
Max. operating current | 80A | |
AC contacts rating @R | 2A / 240V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switched voltage | max. 53V DC, max. 275V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | 38.81 | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operate time | 12ms | |
Operating temperature | -20...55°C | |
Body dimensions | 87.8x6.2x75.6mm | |
IP rating | IP20 | |
Indication | LED |