+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NIKDIM LTD | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 0.16kA | |
Rated voltage | 800V AC | |
Fuse characteristics | gG | |
Fuse size | NH1 | |
Breaking capacity | 50kA | |
Power dissipation | 19W |