+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3802160

Fuse: fuse; industrial; 160A; 800VAC; gG; NH2

Manufacturer: NIKDIM LTD

Manufacturer part number:
3802160
TME Symbol:
3802160

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
800V AC
Fuse characteristics
gG
Fuse size
NH2
Breaking capacity
50kA
Power dissipation
19W
Gross weight688 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3802160
3 in TME stock
Net price for quantities from 1 pcs - 28.11 USDGross price for quantities from 1 pcs - 28.11 USD
Net price for quantities from 3 pcs - 21.11 USDGross price for quantities from 3 pcs - 21.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs