+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3803315

Fuse: fuse; industrial; 315A; 800VAC; gG; NH3

Manufacturer: NIKDIM LTD

Manufacturer part number:
3803315
TME Symbol:
3803315

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
800V AC
Fuse characteristics
gG
Fuse size
NH3
Breaking capacity
50kA
Power dissipation
31.5W
Gross weight937.6 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3803315
0 in TME stock
Net price for quantities from 1 pcs - 35.84 USDGross price for quantities from 1 pcs - 35.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.