+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3805.60

Terminal: flat; 4.8mm; 0.8mm; female; 1.5÷2.5mm2; crimped; straight


Manufacturer: VOGT

Manufacturer part number:
3805.60
TME Symbol:
3805.60

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Gross weight0.453 g
Certificates
See other products in this category: Non-insulated terminals VOGT,
*
3805.60
1890 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 200 pcsBag = 1 000 pcs