+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IMP | |
Type of tip | ring | |
Hole for screw | M6 | |
Wire cross-section | 1...2.5mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Ferrule variant | non-insulated | |
Contact plating | none | |
Contact material | brass | |
Kind of package | bulk |