+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381030

Fuse: fuse; ceramic; 25A; 500VAC; 250VDC; gG; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
381030
TME Symbol:
381030

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH000
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight118.4 g
Certificates
EAN code8435070965362
See other products in this category: NH Fuses DF ELECTRIC,
*
381030
3 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 9 pcs - 2.73 USDGross price for quantities from 9 pcs - 2.73 USD
Net price for quantities from 12 pcs - 2.53 USDGross price for quantities from 12 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs