+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381135

Fuse: fuse; ceramic; 32A; 500VAC; 250VDC; gG; NH0

Manufacturer: DF ELECTRIC

Manufacturer part number:
381135
TME Symbol:
381135

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
32A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH0
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight251.32 g
Certificates
EAN code8435070965522
See other products in this category: NH Fuses DF ELECTRIC,
*
381135
6 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 3 pcs - 5.44 USDGross price for quantities from 3 pcs - 5.44 USD
Net price for quantities from 6 pcs - 5.05 USDGross price for quantities from 6 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs