+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381166337

Connector: M12; plug; PIN: 8; male; 30V; angled 90°; IP67; for cable


Manufacturer: LAPP

Manufacturer part number:
381166337
TME Symbol:
381166337

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Rated voltage
30V
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Contact plating
gold-plated
Contact material
copper alloy
Body material
polyamide
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread
Current rating
2A
Wire cross-section
1mm2
Cable external diameter
4...8mm
Operating temperature
-25...85°C
Gross weight22.65 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
*
381166337
0 in TME stock
Net price for quantities from 1 pcs - 15.79 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 3 pcs - 14.36 USDGross price for quantities from 3 pcs - 14.36 USD
Net price for quantities from 5 pcs - 12.92 USDGross price for quantities from 5 pcs - 12.92 USD
Net price for quantities from 10 pcs - 11.49 USDGross price for quantities from 10 pcs - 11.49 USD
Net price for quantities from 15 pcs - 10.05 USDGross price for quantities from 15 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.