+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | female | |
Rated voltage | 0.25kV | |
Spatial orientation | angled 90° | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Contact material | copper alloy | |
Body material | polyamide | |
Polarisation | D code - Ethernet | |
Locking system | internal thread | |
Current rating | 4A | |
Wire cross-section | 1.5mm2 | |
Cable external diameter | 4...8mm | |
Operating temperature | -25...85°C |