+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381166698

Connector: solar; socket; male; EPIC® SOLAR 4 GEN2; 50A; 1.5kV


Manufacturer: LAPP

Manufacturer part number:
381166698
TME Symbol:
381166698

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
socket
Kind of connector
male
Manufacturer series
EPIC® SOLAR 4 GEN2
Current rating
50A
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
crimped
Wire cross-section
4...6mm2
Connector variant
with contacts
Connectors application
photovoltaics
Gross weight9.4 g
Certificates
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
381166698
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
Packaging method by the manufacturer:Bag = 100 pcs