+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | solar | |
Connector | socket | |
Kind of connector | female | |
Connector family | power supply | |
Manufacturer series | EPIC® SOLAR 4 GEN2 | |
Current rating | 50A | |
Rated voltage | 1.5kV | |
IP rating | IP68 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, rear side nut | |
Electrical mounting | crimped | |
Wire cross-section | 4...6mm2 | |
Connector variant | with contacts | |
Connectors application | photovoltaics |