+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381166929

Connector: RJ45; EPIC® DATA RJ45 6A 20

NEW

Manufacturer: LAPP

Manufacturer part number:
381166929
TME Symbol:
381166929

Specification

Manufacturer
LAPP
Type of connector
RJ45
Engineering PN
EPIC® DATA RJ45 6A 20
Gross weight4.89 g
Certificates
EAN code4064729171409
See other products in this category: RJ connectors LAPP,
*
381166929
40 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 15 pcs - 1.18 USDGross price for quantities from 15 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs