+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381320-126-1

Radio frame; MAN,VW; black; 10"

NEW

Manufacturer: ACV

Manufacturer part number:
381320-126-1
TME Symbol:
381320-126-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
MAN, VW
Application - car model
MAN TGE 2017->2025, VW Crafter II 2017->2025, VW Grand California 2019->2025
Colour
black
Screen size
10"
Caution!
  • Recommended installation by professionals
Gross weight164 g
Certificates
See other products in this category: Facia Plates ACV,
*
381320-126-1
1 in TME stock
Net price for quantities from 1 pcs - 38.33 USDGross price for quantities from 1 pcs - 38.33 USD
Net price for quantities from 3 pcs - 34.16 USDGross price for quantities from 3 pcs - 34.16 USD
Net price for quantities from 5 pcs - 31.96 USDGross price for quantities from 5 pcs - 31.96 USD
Net price for quantities from 10 pcs - 29.88 USDGross price for quantities from 10 pcs - 29.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.