+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381320-130-1

Radio frame; Seat,VW,Škoda; black; 10"

NEW

Manufacturer: ACV

Manufacturer part number:
381320-130-1
TME Symbol:
381320-130-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Alhambra (7N) 2010->2015, Seat Leon 2005->2012, Seat Toledo 2013->2015, Škoda Fabia 2007->2014, Škoda Octavia 2004->2013, Škoda Praktik (5J) 2006->2015, Škoda Rapid (NH) 2012->2019, Škoda Roomster 2006->2015, Škoda Superb 2008->2015, Škoda Yeti (5L) 2009->2017, VW Amarok 2010->2020, VW Beetle (16) 2011->2016, VW Caddy 2003->2015, VW Caddy 2015->2020, VW Caravelle (7H) 2009->2015, VW CC 2008->2016, VW Eos (1F) 2006->2015, VW Golf V 2003->2009, VW Golf VI 2008->2013, VW Golf VI Plus (1KP) 2009->2014, VW Golf V Plus 2005->2009, VW Jetta 2005->2010, VW Jetta 2011->2014, VW Passat B6 (3C) 2005->2010, VW Passat B7 (3C) 2010->2014, VW Polo 2009->2014, VW Scirocco 2008->2017, VW Sharan II (7N) 2010->2021, VW T5 Transporter 2009->2015, VW T6 2015->2019, VW Tiguan 2007->2016, VW Touran 2003->2015
Colour
black
Screen size
10"
Caution!
  • Recommended installation by professionals
Gross weight197.8 g
Certificates
See other products in this category: Facia Plates ACV,
*
381320-130-1
1 in TME stock
Net price for quantities from 1 pcs - 27.44 USDGross price for quantities from 1 pcs - 27.44 USD
Net price for quantities from 3 pcs - 24.32 USDGross price for quantities from 3 pcs - 24.32 USD
Net price for quantities from 5 pcs - 22.81 USDGross price for quantities from 5 pcs - 22.81 USD
Net price for quantities from 10 pcs - 21.31 USDGross price for quantities from 10 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.