+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381320-144-1

Radio frame; VW; grey; 10"

NEW

Manufacturer: ACV

Manufacturer part number:
381320-144-1
TME Symbol:
381320-144-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
VW
Application - car model
VW Golf Sportsvan 2017->2020
Colour
grey
Screen size
10"
Caution!
  • Recommended installation by professionals
Gross weight436.5 g
Certificates
See other products in this category: Facia Plates ACV,
*
381320-144-1
1 in TME stock
Net price for quantities from 1 pcs - 104.12 USDGross price for quantities from 1 pcs - 104.12 USD
Net price for quantities from 3 pcs - 92.56 USDGross price for quantities from 3 pcs - 92.56 USD
Net price for quantities from 5 pcs - 86.73 USDGross price for quantities from 5 pcs - 86.73 USD
Net price for quantities from 10 pcs - 81.01 USDGross price for quantities from 10 pcs - 81.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.