+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381350

Fuse: fuse; ceramic; 200A; 500VAC; 250VDC; gG; NHC2

Manufacturer: DF ELECTRIC

Manufacturer part number:
381350
TME Symbol:
381350

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
200A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NHC2
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight300 g
Certificates
EAN code8435070965782
See other products in this category: NH Fuses DF ELECTRIC,
*
381350
0 in TME stock
Net price for quantities from 3 pcs - 13.47 USDGross price for quantities from 3 pcs - 13.47 USD
Net price for quantities from 9 pcs - 11.58 USDGross price for quantities from 9 pcs - 11.58 USD
Net price for quantities from 24 pcs - 10.35 USDGross price for quantities from 24 pcs - 10.35 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.