+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381385

Fuse: fuse; ceramic; 425A; 500VAC; 80VDC; gG; NH2

Manufacturer: DF ELECTRIC

Manufacturer part number:
381385
TME Symbol:
381385

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
425A
Rated voltage
80V DC/500V AC
Fuse characteristics
gG
Fuse size
NH2
Breaking capacity
80kA / 80V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight350 g
Certificates
EAN code8435070965843
See other products in this category: NH Fuses DF ELECTRIC,
*
381385
0 in TME stock
Net price for quantities from 3 pcs - 25.40 USDGross price for quantities from 3 pcs - 25.40 USD
Net price for quantities from 9 pcs - 21.95 USDGross price for quantities from 9 pcs - 21.95 USD
Net price for quantities from 24 pcs - 19.54 USDGross price for quantities from 24 pcs - 19.54 USD
No. of pieces (Multiplicity: 3)