+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381520

Fuse: fuse; ceramic; 630A; 500VAC; 250VDC; gG; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
381520
TME Symbol:
381520

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
630A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH4
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight500 g
Certificates
EAN code8435070965065
See other products in this category: NH Fuses DF ELECTRIC,
*
381520
0 in TME stock
Net price for quantities from 1 pcs - 137.33 USDGross price for quantities from 1 pcs - 137.33 USD
Net price for quantities from 3 pcs - 116.20 USDGross price for quantities from 3 pcs - 116.20 USD
Net price for quantities from 9 pcs - 100.37 USDGross price for quantities from 9 pcs - 100.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.