+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 16A | |
Rated voltage | 690V AC | |
Fuse characteristics | gG | |
Fuse size | NH000 | |
Breaking capacity | 80kA |