+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382050

Fuse: fuse; ceramic,industrial; 50A; 690VAC; gG; NH00

Manufacturer: DF ELECTRIC

Manufacturer part number:
382050
TME Symbol:
382050

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
NH00
Breaking capacity
80kA
Gross weight182.73 g
Certificates
EAN code8435070962828
See other products in this category: NH Fuses DF ELECTRIC,
*
382050
3 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 3 pcs - 8.36 USDGross price for quantities from 3 pcs - 8.36 USD
Net price for quantities from 9 pcs - 7.22 USDGross price for quantities from 9 pcs - 7.22 USD
Net price for quantities from 24 pcs - 6.46 USDGross price for quantities from 24 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs