+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382065

Fuse: fuse; ceramic,industrial; 100A; 690VAC; gG; NH00

Manufacturer: DF ELECTRIC

Manufacturer part number:
382065
TME Symbol:
382065

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
NH00
Breaking capacity
80kA
Gross weight180.63 g
Certificates
EAN code8435070962880
See other products in this category: NH Fuses DF ELECTRIC,
*
382065
3 in TME stock
Net price for quantities from 3 pcs - 9.43 USDGross price for quantities from 3 pcs - 9.43 USD
No. of pieces (Multiplicity: 3)
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs