+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382150

Fuse: fuse; ceramic; 50A; 690VAC; 440VDC; gG; NH0


Manufacturer: DF ELECTRIC

Manufacturer part number:
382150
TME Symbol:
382150

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
50A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH0
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight300 g
Certificates
EAN code8435070963061
See other products in this category: NH Fuses DF ELECTRIC,
*
382150
0 in TME stock
Net price for quantities from 3 pcs - 9.94 USDGross price for quantities from 3 pcs - 9.94 USD
Net price for quantities from 9 pcs - 8.58 USDGross price for quantities from 9 pcs - 8.58 USD
Net price for quantities from 24 pcs - 7.68 USDGross price for quantities from 24 pcs - 7.68 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.