+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38216300410

Fuse: fuse; 6.3A; 250VAC; time-lag; 8.5x8mm; TR5; PCB,THT; 382

Manufacturer: LITTELFUSE

Manufacturer part number:
38216300410
TME Symbol:
38216300410

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Mounting
PCB, THT
Manufacturer series
382
Breaking characteristics
1.5In: min 1h, 2.1In: max 2min, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
148.84A2s
Soldering temperature
260°C
Power dissipation
1.4W
Pin diameter
0.6mm
Resistance
7.6mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Voltage drop
65mV
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
38216300410
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.